What’s new: Find the right parts faster with our redesigned experience

Learn more

Solberg PS-04-025

SOLBERG PS-04-025 Filter/Silencer, Inlet. More details: Air Compressor Filter/Silencer, (M)NPT Outlet (In.) 1/4,...
$ 11.55

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Solberg PS-04-025 provided by its distributors.

SOLBERG PS-04-025 Filter/Silencer, Inlet. More details: Air Compressor Filter/Silencer, (M)NPT Outlet (In.) 1/4, Outlet (In.) 1/4 (M)NPT, Max. Flow (CFM) 4, Filter Rating (Microns) 2, Paper Filter Media, Filter Efficiency ( Percent) 99, Temp. Range (F) -15 to 220, Plastic Housing Material, Height (In.) 2-1/4, Nipple Length (In.) 1/2, Dia. (In.) 2-5/8, Silencer Tube Design

Manufacturer Aliases

Solberg has several brands around the world that distributors may use as alternate names. Solberg may also be known as the following names:

  • Solberg Manufacturing Inc