SolaHD SDP124100T

DC Power Supply, 85/264V AC, 24/28V DC, 30 W, 1.3 A, DIN Rail
$ 148.9

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SolaHD SDP124100T provided by its distributors.

DC Power Supply, 85/264V AC, 24/28V DC, 30 W, 1.3 A, DIN Rail
30W 24V DIN PLASTIC 115/230VIN SOLA Part Number SDP124100T NAED #: 78347215161
31W 85V(AC) 375V(DC) AC or DC DIN 90.9mm*45mm*74.9mm
Sola/Hevi-Duty SDP124100T SolaHD SDP DC Power Supply. SolaHD SDP DC Power Supply, Low Power, 85 to 264 VAC/90 to 375 VDC Input, 24 to 28 VDC Output, 30 W, 2.1 A, 47 to 63 Hz, DIN Rail Mount, Plastic Case, 3.8 in Width, 0.9 in Depth, 2.95 in Height. Additional Description: SOLA-SDP124100T 30W 24V DIN PLASTIC 115/230VIN SUPPLY. Catalog Description: SDP Series Low Power DIN Rail Power Supplies, Input Voltage: 85-264 Vac, 90-375 Vdc, Output Voltage: 24-28 Vdc , Frequency: 47-63 Hz, Output Current Rating 2.1A.

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP 124100T