SolaHD SDN524100C

120W 24V Din P/s 115/230V in Iecex Sola Part Number SDN524100C Naed #: 78347200194
$ 431.555

Price and Stock

Inventory History

3 month trend:
-5.83%

Descriptions

Descriptions of SolaHD SDN524100C provided by its distributors.

120W 24V DIN P/S 115/230V IN IECEX SOLA Part Number SDN524100C NAED #: 78347200194
DC Power Supply, 85/264V AC, 24V DC, 120 W, 5 A, DIN Rail
SolaHD , SDN-C, 24V , 85 ¡ú 264V
SolaHD Power Supply, Compact, Series: SDN-C, 115/230 V AC Input, 24 VDC Output, 120 W, 1.65/0.55 A, 60 Hz, DIN Rail Mount, Metal Case, 1.97 in Width, 4.36 in Depth, 4.85 in Height

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDN 524100C