SMC ZP40BN

Diameter: 18, 48 mm Diameter, Pad: 40 mm Height: 34 mm Material: NBR Pad Type: Bellows Size: B40
$ 8.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC ZP40BN.

TodayComponents

Datasheet7 pages21 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.00%

Descriptions

Descriptions of SMC ZP40BN provided by its distributors.

Diameter:18, 48 mm Diameter, Pad:40 mm Height:34 mm Material:NBR Pad Type:Bellows Size:B40
SMC Vacuum Suction Cup, ZPseries, 40mmDisc diameter, NBRsystem
ZP (U,C,D,B), Vacuum Pad Unit with Lock Ring
Spare parts for ZP: replacemen
RS APAC
VACUUM PAD, BELLOWS; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Cup Type:Bellows; External Diameter:40mm; Material:Nitrile rubber; Colour:Black; External Length / Height:34mm; Head Diameter:18mm; SVHC (Additional):Dibutyl phthalate; Shore Hardness:50

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor