SMC ZP32BN

Diameter: 15, 37 mm Diameter, Pad: 32 mm Height: 29 mm Material: NBR Pad Type: Bellows Size: B32
$ 8.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC ZP32BN.

TodayComponents

Datasheet7 pages21 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of SMC ZP32BN provided by its distributors.

Diameter:15, 37 mm Diameter, Pad:32 mm Height:29 mm Material:NBR Pad Type:Bellows Size:B32
SMC Vacuum Suction Cup, ZPseries, 32mmDisc diameter, NBRsystem
ZP (U,C,D,B), Vacuum Pad Unit with Lock Ring
Vacuum pad,32mm diam,bellows with NBR ma
RS APAC
VACUUM PAD, BELLOWS; Colour:Black; Diameter, external:32mm; Diameter, head:15mm; Hardness, Shore:50; Length / Height, external:29mm; Material:Nitrile rubber

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor