SMC ZP16BN

Diameter: 13, 21 mm Diameter, Pad: 16 mm Height: 20 mm Material: NBR Pad Type: Bellows Size: B16
$ 6.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC ZP16BN.

TodayComponents

Datasheet7 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.35%

Descriptions

Descriptions of SMC ZP16BN provided by its distributors.

Diameter:13, 21 mm Diameter, Pad:16 mm Height:20 mm Material:NBR Pad Type:Bellows Size:B16
SMC Vacuum Suction Cup, ZPseries, 16mmDisc diameter, NBRsystem
ZP (U,C,D,B), Vacuum Pad Unit with Lock Ring
Vacuum pad,16mm diam,bellows with NBR ma
RS APAC
VACUUM PAD, BELLOWS; Colour:Black; Diameter, external:16mm; Diameter, head:13mm; Hardness, Shore:50; Length / Height, external:20mm; Material:Nitrile rubber

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor