Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SMC VR1210F-06

Pneumatic Logic Element Function Fitting VR12 Series, 6MM Tube, 1 Mpa Op Press
$ 11.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC VR1210F-06.

RS (Formerly Allied Electronics)

Datasheet20 pages21 years ago

Inventory History

3 month trend:
-14.04%

Descriptions

Descriptions of SMC VR1210F-06 provided by its distributors.

PNEUMATIC LOGIC ELEMENT FUNCTION FITTING VR12 SERIES, 6MM TUBE, 1 MPA OP PRESS
SMC Pneumatic Shuttle Valve, VR12series, ORlogic_function, 6mmPipe interface, 420L/minMaximum flow
SMC VR CHECK VALVE SHUTTLE VALVE W/ONE-TOUC
SMC SHUTTLE VALVE W/ONE-TOUCH FIT
Product Type = Flow Control Valve / Media Type = Compressed Air / Connection Size = Ø6 mm / Supply Pressure Min. mbar = 500 / Supply Pressure Max. bar = 10 / Set Pressure Min. mbar = 500 / Set Pressure Max. bar = 10 / Proof Pressure bar = 15 / Flow Rate l/min = 420 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 60 / Length mm = 59 / Height mm = 38

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor