What’s new: Find the right parts faster with our redesigned experience

Learn more

SMC TU0604B-20

SMC Pneumatics Polyurethane Tubing; 6mm OD; 4mm ID; 20m Roll; Black
$ 26.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC TU0604B-20.

TodayComponents

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-53.88%

Supply Chain

Introduction Date2017-10-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of SMC TU0604B-20 provided by its distributors.

SMC Pneumatics Polyurethane Tubing; 6mm OD; 4mm ID; 20m Roll; Black
Brand/Series:TU-Metric Color:Black Diameter, Outer, Nominal:6 mm Length, Tube:20 m Material:Polyurethane Type:Polyurethane
SMC Compressed air pipe, PURhose, TUseries, 6mmouter diameter, 4mmthe inside diameter of, Black, Maximum operating temperature+60°C
TUBING, 6MM, BLACK, 20M; Material:Polyurethane; Colour:Black; External Diameter:6mm; Internal Diameter:4mm; External Length / Height:20m; Pressure, Max:8bar; Temp, Op. Max:60°C; Temp, Op. Min:-20°C ;RoHS Compliant: NA
TUBING, 6MM, BLACK, 20M; Tube Material: PUR (Polyurethane); Colour: Black; External Diameter: 6mm; Internal Diameter: 4mm; Pressure Max: 0.8MPa; Length: 20m; Product ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TU0604B20