SMC NCDMB075-0400

Actuator, Cylinder, Single Rod, Bore 0.75", Stroke 4", Port 1/8" Npt, Double Acting
$ 39.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC NCDMB075-0400.

RS (Formerly Allied Electronics)

Datasheet84 pages9 years ago
Datasheet13 pages21 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+50.34%

Descriptions

Descriptions of SMC NCDMB075-0400 provided by its distributors.

ACTUATOR, CYLINDER, SINGLE ROD, BORE 0.75",STROKE 4",PORT 1/8" NPT, DOUBLE ACTING
NC(D)M, Stainless Steel Cylinder, Double Acting, Single Rod, Standard
Smc Corporation Of America Ncm Air Cylinder
Actuation:Double Acting Body Style:Single Rod Brand/Series:NCM Material, Body:Stainless Steel Mounting Type:Front Nose Mount Pressure Range:0.06 to 1.7 MPa Size, Bore:0.75 " Size, Port:1/8" NPT Special Features:Auto Switch Speed, Piston:50 to 500

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor