What’s new: Find the right parts faster with our redesigned experience

Learn more

SMC KQ2P-08

Tubing Fitting, Plug, Pneumatic, For KQ2 8-MM Diameter, White, Plastic

$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2P-08.

element14 APAC

Datasheet0 pages0 years ago

TodayComponents

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-54.32%

Supply Chain

Country of OriginSingapore
Introduction Date2018-05-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC KQ2P-08 provided by its distributors.

TUBING FITTING, PLUG, PNEUMATIC, FOR KQ2 8-MM DIAMETER, WHITE, PLASTIC
PLUG FITTING, 8MM; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Applicable Fitting Size:8mm; SVHC (Additional):Dibutyl phthalate ;RoHS Compliant: NA
PLUG FITTING, 8MM; Fitting Type: Plug; Bore Size: -; External Diameter: 8mm; Thread Size: -; Thread Size - Metric: -; Product Range: KQ2 Series; SVHC: Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015); Applicable Fitting Size: 8m
Product Type = Plug / Media Type = Air / Media Type = Water / Connection Size A = Ø8 mm, One-Touch Fitting / Connection Size B = Ø8 mm, One-Touch Fitting / Applicable Tube Outer Diameter mm = 8 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 39

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2P08