What’s new: Find the right parts faster with our redesigned experience

Learn more

SMC KQ2L06-U01A

SMC Pneumatics Fitting; Elbow; 6mm Tube OD; 1/8 Uni OD; White; Brass Body
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2L06-U01A.

Coast Pneumatics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC KQ2L06-U01A provided by its distributors.

SMC Pneumatics Fitting; Elbow; 6mm Tube OD; 1/8 Uni OD; White; Brass Body
Pneumatic Elbow Threaded-to-Tube Adapter; Uni 1/8 Male; Push In 6 mm
KQ2 Unifit, One-touch Fitting for Metric Size Tube, Rc, G, NPT, NPTF Connection Thread
SMC Threaded Elbow Pneumatic joint, KQ2series, Unidirectional 1/8 Plug-in to push-in 6 mm, PBTof system
SMC KQ2L, METRIC SIZE UNI ONE-TOUCH FITTINGS - MALE ELBOW
ONE-TOUCH FITTING, 6 MM TUBE SIZE, MALE, KQ2 SERIES
KQ2(UNI) ONE TOUCH UNIFIT CONNECTORS
Product Type = Male Elbow / Media Type = Air / Media Type = Water / Connection Size A = Ø6 mm, One-Touch Fitting / Connection Size B = R1/8", Male Thread / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 6 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2L06U01A