What’s new: Find the right parts faster with our redesigned experience

Learn more

SMC CDJ2B10-100Z-B

Double Acting Single Rod Air Cylinder, 10X100MM Stroke, Cdj Series
$ 25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC CDJ2B10-100Z-B.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.62%

Descriptions

Descriptions of SMC CDJ2B10-100Z-B provided by its distributors.

DOUBLE ACTING SINGLE ROD AIR CYLINDER, 10X100MM STROKE, CDJ SERIES
SMC Cylinder, Air
Cylinder Type = Air Cylinder / Bore Size mm = 10 / Action Type = Double Acting, Single Rod / Stroke mm = 100 / Operating Pressure Min. kPa = 60 / Operating Pressure Max. kPa = 700 / Connection Port Size = M5 / Rod End Type = Male / Piston Speed Min. mm/s = 50 / Piston Speed Max. mm/s = 750 / Piston Rod Material = Stainless Steel / Piston Rod Thread = M4 x 0.7 mm / Housing Material = Stainless Steel / Seal Material = NBR / Series = CJ2 Series / Length mm = 174 / Width mm = 12 / Height mm = 12

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor