What’s new: Find the right parts faster with our redesigned experience

Learn more

SMC AN101-01

Body Size: 101 Material: Sintered Bronze Noise Rating: 16 dB Size, Port: 1/8" R
$ 2.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC AN101-01.

TodayComponents

Datasheet8 pages21 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-12.70%

Supply Chain

Country of OriginJapan
Introduction Date2011-09-22

Descriptions

Descriptions of SMC AN101-01 provided by its distributors.

Body Size:101 Material:Sintered Bronze Noise Rating:16 dB Size, Port:1/8" R
PNEUMATIC SILENCER, BRONZE BODY, THREADED 1/8" END, 16 DB(A), AN101 SERIES
SMC Silencer BC Sintered Body Type. The AN series offers low back pressure and is easy to mount.
Smc Corporation Of America Silencer
AN, Silencer,General Purpose,Metic

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN10101