What’s new: Find the right parts faster with our redesigned experience

Learn more

SkyHigh Memory S34ML02G100TFI000

Active PARALLEL GULL WING FLASH (Memory Format) Memory 85C 2.7V 2147483648bit 12mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SkyHigh Memory S34ML02G100TFI000.

element14 APAC

Datasheet77 pages12 years ago

Future Electronics

Descriptions

Descriptions of SkyHigh Memory S34ML02G100TFI000 provided by its distributors.

Active PARALLEL GULL WING FLASH (Memory Format) Memory 85C 2.7V 2147483648bit 12mm
S34ML02G1 Series 2 Gb (256M x 8) 3 V SMT Embedded NAND Flash Memory - TSOP-48
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.047uF 100volt CH +/-10% 1.15mm
Memory, Flash, 2Gbit, 48Tsop; Flash Memory Type:Slc Nand; Memory Size:2Gbit; Flash Memory Configuration:256M X 8Bit; Ic Interface Type:Onfi; Memory Case Style:Tsop; No. Of Pins:48Pins; Clock Frequency:-; Access Time:20Ns; Supply Rohs Compliant: Yes |SKYHIGH MEMORY LIMITED S34ML02G100TFI000

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD