Simpson 37020

Simpson Electric 37020 Analog Panel Meters, Current Transformer with Terminals, 5amp, 100V
$ 61.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson 37020.

Electro Sonic

Datasheet1 page26 years ago

Mouser

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.11%

Descriptions

Descriptions of Simpson 37020 provided by its distributors.

Simpson Electric 37020 Analog Panel Meters, Current Transformer with Terminals, 5amp, 100V
Current Transformer 1:20 100000mA Prim. 2 Terminal Screw Flange Mount
CURRENT TRANSFORMER 20:1 100A PRIMARY 5A SECONDARY 50-400HZ PANEL MOUNT
Current Transformer, 100:5A, 1% Accuracy Class
Current Transformer, 0 to 100A, 0 to 5A
Current Transformer, 100:5, 2VA
Analog Panel Meters AC XFMR 100/5 Amps
CURRENT XFMR, SCREW, 100/5 AMPS
Current Transformer; Ct Construction:Donut; Current Ratio:100:5; Accuracy Class:Class 2; Power Rating:2Va; Window Diameter:40Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Feet Mount; Transformer Terminals:Stud Rohs Compliant: No |Simpson 37020

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR