What’s new: Find the right parts faster with our redesigned experience

Learn more

Silonex NSL-28AA

Optocoupler; 2.5 V (Max.) Input; 40 mA (Max.); 2000 V (Peak); 50 mW (Max.)
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Silonex NSL-28AA.

IHS

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-05-04

Descriptions

Descriptions of Silonex NSL-28AA provided by its distributors.

Optocoupler; 2.5 V (Max.) Input; 40 mA (Max.); 2000 V (Peak); 50 mW (Max.)
Optoelectronic Device
This optocoupler consists of an LED input optically coupled to a photocell. The photocell resistance is high when the LED current is "off" and low resistance when the LED current is "on". Absolute Maximum Ratings Storage Temperature -40 to +75oCOperating Temperature -40 to +75oCSoldering Temperature (1) 260oC Isolation Voltage (peak) 2000V Note: (1) >2 mm from case for <5 sec.(2) Derate linearly to 0 at 75oC (3) The Rise Time, TR, is the time required forthe dark to light change in conductance to reach 63% of its final value.

Manufacturer Aliases

Silonex has several brands around the world that distributors may use as alternate names. Silonex may also be known as the following names:

  • SILONEX INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSL28AA