What’s new: Find the right parts faster with our redesigned experience

Learn more

Silonex 3692218

Optocoupler; Analog; Axial; Photocell; 2.5 V@ 16mA; 25 mA (Max.)
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Silonex 3692218.

IHS

Datasheet1 page25 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Silonex 3692218 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Silonex 3692218 provided by its distributors.

Optocoupler; Analog; Axial; Photocell; 2.5 V@ 16mA; 25 mA (Max.)
Photocell Output Optocoupler
OPTOCOUPLER, RESISTIVE O/P
OPTOCOUPLER, RESISTOR, 2000V; No. of Channels:1; Isolation Voltage:2000V; Optocoupler Output Type:Resistor; Input Current:25mA; Output Voltage:60V; Opto Case Style:Axial; No. of Pins:4; Leaded Process Compatible:No ;RoHS Compliant: No
OPTOCOUPLER, RESISTIVE O/P; No. of Channels:1; Voltage, Isolation:2000V; Output Type:Resistance; Input Current:25mA; Voltage, Output Max:60V; Case Style:Axial; Operating Temperature Range:-40°C to +75°C; Current, If AV:25mA; Current, If Max:25mA; No. of Pins:4; Optocoupler Type:Resistance Output; Power Dissipation:50mW; Resistance, R on Max:60ohm; Temp, Op. Max:75°C; Temp, Op. Min:-40°C; Voltage, Vf Max:2.5V; Resistance, R off Min:25Mohm

Manufacturer Aliases

Silonex has several brands around the world that distributors may use as alternate names. Silonex may also be known as the following names:

  • SILONEX INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSL-32SR3
  • NSL32SR3