What’s new: Find the right parts faster with our redesigned experience

Learn more

Silonex 3692206

Optocoupler; 2.5 V (Max.) @ 16 mA; 25 mA (Max.); 2000 V (Max.); 50 mW (Max.)
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Silonex 3692206.

IHS

Datasheet1 page25 years ago

element14 APAC

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Silonex 3692206 provided by its distributors.

Optocoupler; 2.5 V (Max.) @ 16 mA; 25 mA (Max.); 2000 V (Max.); 50 mW (Max.)
OPTOCOUPLER, RESISTIVE O/P
Optoelectronic Device
OPTOCOUPLER, RESISTIVE O/P; No. of Channels:1; Isolation Voltage:2kV; Optocoupler Output Type:Resistor; Input Current:25mA; Output Voltage:60V; Opto Case Style:Through Hole; No. of Pins:4; Forward Current If(AV):25mA; Operating Temperature Max:75°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +75°C

Manufacturer Aliases

Silonex has several brands around the world that distributors may use as alternate names. Silonex may also be known as the following names:

  • SILONEX INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSL-32SR2
  • NSL-32SR2.
  • NSL32SR2