Silicon Lab EM3595-RT

IC RF TXRX+MCU 802.15.4 56VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
$ 12.903
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EM3595-RT.

Silicon Lab

Datasheet59 pages6 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Silicon LabEM3591-RTR
IC RF TXRX+MCU 802.15.4 56VFQFN
Silicon LabEM3581-RTR
INTEGRATED ZIGBEE/802.15.4 SYSTEM-ON-CHIP FAMILY Microprocessor Circuit, CMOS, PQCC48
Silicon LabEM3597-RT
ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO
Texas InstrumentsCC8520RHAR
Rf Transceiver, 2.4835Ghz, -40 To 85Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS CC8520RHAR

Descriptions

Descriptions of Silicon Lab EM3595-RT provided by its distributors.

IC RF TXRX+MCU 802.15.4 56VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
ZigBee/802.15.4--512 kB flash+32 kB RAM+32 GPIO
8dBm 24mA-44mA 802.15.4 23.5mA-29.5mA Zigbee O-QPSK 3.6V 5Mbps I²C, JTAG, SPI, UART 102dBm 2.1V QFN-56 SMD 8mm(L) × 8mm(W)
MPU RISC 32-Bit 2500MHz 56-Pin QFN

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM3595RT