Silicon Lab EM3587-RT

IC RF TXRX+MCU 802.15.4 48VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
$ 11.523
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EM3587-RT.

Silicon Lab

Datasheet59 pages6 years ago

Inventory History

3 month trend:
-1.89%

Related Parts

Silicon LabEM3581-RTR
INTEGRATED ZIGBEE/802.15.4 SYSTEM-ON-CHIP FAMILY Microprocessor Circuit, CMOS, PQCC48
Silicon LabEM3597-RT
ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO
Silicon LabEM3585-RTR
ZigBee/802.15.4 Modules 2500MHz 5000Kbps 48-Pin QFN T/R
Texas InstrumentsCC8520RHAR
Rf Transceiver, 2.4835Ghz, -40 To 85Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS CC8520RHAR

Descriptions

Descriptions of Silicon Lab EM3587-RT provided by its distributors.

IC RF TXRX+MCU 802.15.4 48VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
IC RF TXRX+MCU 802.15.4 48VFQFN
ZigBee/802.15.4--512 kB flash+64 kB RAM
Zigbee Transceiver, 8dBm/102dBm, 24mA~45mA/23.5mA~30mA/45mA, 802.15.4, O-QPSK, 3.6V/2.1V, 5Mbps, I²C/JTAG/SPI/UART, QFN-48, SMD, 7mm × 7mm × 850μm
ZIGZBEE/IEEE 802.15.4 SOC, 512KB FLASH, 64KB RAM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM3587RT