Silicon Lab C8051F221

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F221.

IHS

Datasheet145 pages4 years ago
Datasheet136 pages23 years ago

SHENGYU ELECTRONICS

Silicon Lab

Mouser

CAD Models

Download Silicon Lab C8051F221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-12-31
LTD Date2006-03-31

Descriptions

Descriptions of Silicon Lab C8051F221 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP32
8-BIT FLASH 25 MHz MICROCONTROLLER PQFP32
8KB ISP FLASH CPU, 8051, LQFP32; Bits, No. of:8; I/O lines, No. of:22; Termination Type:SMD; Case style:LQFP; Temp, op. max:85°C; Temp, op. min:-40°C; ADC inputs, No. of:22; Base number:8051; Frequency, clock:25MHz; IC Generic number:8051; Logic function number:8051; Memory size:8 KB; Memory type:Flash; Microprocessor/controller features:UART, SPI; Packaging type:Peel Pack; Pins, No. of:32; Pitch, lead:0.8mm; Pitch, row:9mm; RAM size:256Byte; Temperature, operating range:-40°C to +85°C; Timers, No. of:3

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs