What’s new: Find the right parts faster with our redesigned experience

Learn more

Silicon Lab 510BBA000149BAG

SMD Crystal Oscillator 74.17582MHz 3.3V 15pF 6-Pin SMD Tray
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab 510BBA000149BAG.

Silicon Lab

Datasheet31 pages7 years ago

IHS

Silicon Labs SCT

Supply Chain

Introduction Date2013-12-09
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon Lab511BBA000149BAG
SMD Crystal Oscillator 74.17582MHz 3.3V 15pF 6-Pin SMD Tray
Silicon Lab511BBA000149AAG
SMD Crystal Oscillator 74.17582MHz 3.3V 15pF 6-Pin SMD Tray
Silicon Lab511FBA000149AAG
SMD Crystal Oscillator 74.17582MHz 2.5V 15pF 6-Pin SMD Tray

Descriptions

Descriptions of Silicon Lab 510BBA000149BAG provided by its distributors.

SMD Crystal Oscillator 74.17582MHz 3.3V 15pF 6-Pin SMD Tray
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Compliant Surface Mount 3.2 mm 1.27 mm 5.0038 mm 50.008559 mg 74.1758 MHz SMD/SMT
Single Freq Low Jitter XO, 2.5 to V, -40 to 85°C
Silicon Labs SCT
LVDS Output Clock Oscillator, 74.1758MHz Nom

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs