What’s new: Find the right parts faster with our redesigned experience

Learn more

Signal Construct SMBD 06404

Single Color LED, Blue
$ 3.48
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Signal Construct SMBD 06404 provided by its distributors.

Single Color LED, Blue
Forward Current (If) mA = 20 / Luminous Intensity mcd = 75 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 24 / Termination Type = Solder Tag, 1.3 x 0.3 mm / AC or DC Operation = DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 6.2 / Illumination Type = Fixed / LED Colour = Blue / Peak Wavelength nm = 470

Manufacturer Aliases

Signal Construct has several brands around the world that distributors may use as alternate names. Signal Construct may also be known as the following names:

  • Signal Construct GmbH
  • Signal Constuct
  • Signal Construc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBD06404