Sifam 5SHT-201

Omega 30B 5SHT Ansi Current Transformer, Foot Mt. W/ Term., 1.56" I.d., 200: 5
$ 55

Price and Stock

Descriptions

Descriptions of Sifam 5SHT-201 provided by its distributors.

OMEGA 30B 5SHT ANSI CURRENT TRANSFORMER, FOOT MT. W/ TERM., 1.56" I.D., 200:5
ANSI CT,200:5,1.56"I.D.,Term Con
Current Transformer, 50-400Hz, Panel; Ct Construction:Non-Ansi Rated Window Type; Current Ratio:200:5; Accuracy Class:Class 1; Power Rating:5Va; Window Diameter:40Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Bracket Mount Rohs Compliant: Yes |Sifam Tinsley 5SHT-201

Manufacturer Aliases

Sifam has several brands around the world that distributors may use as alternate names. Sifam may also be known as the following names:

  • SIFAM TINSLEY
  • Sifam Instruments
  • Sifam Tinsley Instrumentation Inc
  • Elektron / Sifam
  • SIFAM INSTRUMENTS LTD
  • SIFAM FIBRE OPTICS LTD