Siemens QE120

20 Amp 1 P Equipment Ground Fault Protection Circuit Breaker
$ 373.56

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Siemens QE120 provided by its distributors.

20 Amp 1 P Equipment Ground Fault Protection Circuit Breaker
Siemens Industry Inc Brkr Qe2 Gfci 30Ma 1P 120V 20A 10Ka
QE120, SIEMENS BREAKER 20A 1P 120V 10K QE GFI 30MA
Siemens QE120, Siemens Low Voltage Residential Circuit Breakers Miniature Circuit Breakers Gfci - Equipment Protect 1-Pole Plug-On 10K Are Circuit Protection Load Center Mains, Feeders, And Miniature Circuit Breakers. Sub Brand N/A Type Qe Special Features N/A Application Electrical Distribution Standard Ul 489 Voltage Rating 120V Amperage Rating 20A Load Rating N/A Frequency Rating N/A Phase N/A Frame N/A Triptype N/A Trip Range Thermal Magnetic Interrupt Rating 10 Aic Number Of Poles 1P

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics