What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens MT0500A

110V, 115V, 120V 220V, 230V, 240V, 440V, 460V, 480V 150.37MM*133.35MM*144.53MM
$ 327.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens MT0500A.

RS (Formerly Allied Electronics)

Datasheet8 pages14 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Siemens MT0500A provided by its distributors.

110V,115V,120V 220V,230V,240V,440V,460V,480V 150.37mm*133.35mm*144.53mm
CONTROL POWER TRANSFORMER, 240/480-120 V, 50/60 HZ, PANEL MOUNT, 1 PHASE
Siemens Industry Inc Control Transformer500Va240/480-120V
Control Transformer, 500 VA, 120V AC, 240/480V AC
Siemens MT0500A, Control Power Transformer, 500Va, Pri 240X480 230X460 220 440V, Sec 120/115/110V, Domestic
Industrial Control Transformer 500 VA 50/60 Hz
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens NEMA - Circuit Transformer
Siemens MT0500A Control Transformer Brand: Siemens. Part Number: MT0500A. Siemens Control Power Transformer, Class MT, 240 x 480, 230 x 460, 220 x 440 V AC Primary, 110/115/120 VAC Secondary, 500 VA Power, 50/60 Hz Frequency, 1 ph, Screw Connection, Surface Mounting, Open Enclosure, -4 to 104 deg F, 5.69 in H x 5.25 in W x 5.92 in D Dimensions. Additional Description: SIEM-MT0500A CONTROL TRANSFORMER,500VA,240/480-120V. Catalog Description: Control Power Transformer, 500va, PRI 240x480 230x460 220 440v, SEC 120/115/110v, Domestic..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics