Siemens MP2125, Siemens Low Voltage Residential Circuit Breakers Miniature Thermal Mag Circuit Breakers - Type Qp/Mp, 2-Pole, 120/240Vac Are Circuit Protection Load Center Mains, Feeders, And Miniature Circuit Breakers. Type Mp-T Application For Use In 125 Amp And 225 Amp Single Phase Output Wmm, Wml, Wmt Meter Stacks Standard Hacr Rated Voltage Rating 120/240 Amperage Rating 125 Interrupt Rating 10 Number Of Poles 2 Operating Temperature 40