Siemens MP2030

Power Supply Support Circuit, Fixed, 1 Channel, +4V
$ 94.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Siemens MP2030 provided by its distributors.

Power Supply Support Circuit, Fixed, 1 Channel, +4V
MP2030, SIEMENS BREAKER 20/30A 1P 120V 10K MH-T DUPLEX
Siemens MP2030, Siemens Low Voltage Residential Circuit Breakers Miniature Thermal Mag Circuit Breakers - Duplex, Triplex, Quadplex Are Circuit Protection Load Center Mains, Feeders, And Miniature Circuit Breakers. Type Mh-T, Duplex Special Features Features 1/2 In Width-Per-Pole Construction Wire Size 14-6 Awg Copper, 12-6 Awg Aluminum Std Ul Listed, Csa Certified, Swd, Hacr Rated V. Rating 120 A. Rating (1) 1-Pole 20 Amp, (1) 1-Pole 30 Amp Interrupt Rating 10 Number Of Poles 2 Length 3/1/2008 Width 1 Height 3 Operating Temperature 40

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics