Siemens MP150, Siemens Low Voltage Residential Circuit Breakers Miniature Thermal Mag Circuit Breakers - Type Qp/Mp 1-Pole 10K Are Circuit Protection Load Center Mains, Feeders, And Miniature Circuit Breakers. Type Mp-T Standard Hacr Rated Voltage Rating120 Amperage Rating 50 Interrupt Rating 10 Number Of Poles 1 Operating Temperature 40