Siemens BQ2B060QLD

Circuit Breaker; Therm/Mag; 2-Pole; 60A; 120/240VAC; Load Side Conn. TA1Q1; DIN
$ 160.639
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens BQ2B060QLD.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Related Parts

SiemensBQ2B045
Miniature Circuit Breaker, BQ Series, 45A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B050
Miniature Circuit Breaker, BQ Series, 50A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B060
Miniature Circuit Breaker, BQ Series, 60A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B060H
Miniature Circuit Breaker, BQH Series, 60A, 2 Pole, 120/240V AC, 22kA at 120/240V AC
SiemensBQ2B050H
Miniature Circuit Breaker, BQH Series, 50A, 2 Pole, 120/240V AC, 22kA at 120/240V AC

Descriptions

Descriptions of Siemens BQ2B060QLD provided by its distributors.

Circuit Breaker; Therm/Mag; 2-Pole; 60A; 120/240VAC; Load Side Conn. TA1Q1; DIN
BQ2B060QLD, SIEMENS BREAKER 60A 2P 120/240V 10K BQXD DINRAIL
Siemens BQ2B060QLD, Siemens Low Voltage Molded Case Circuit Breakers General Purpose Mccbs Are Circuit Protection Molded Case Circuit Breakers. 2-Pole Common-Trip Circuit Breaker Type Bqxd. Rated 120/240V (060A) (Air 10 Ka). Special Features Din Rail Mounted,Line And Load Side Lugs Included..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics