Siemens BQ2B015QLD

Circuit Breaker; Therm/Mag; 2-Pole; 15A; 120/240VAC; Load Side Conn. TC1Q1; DIN
$ 159.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens BQ2B015QLD.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Related Parts

Carling TechnologiesMD2-B-34-615-1-A36-B-C
Circ. Breaker Hyd/Mag Rocker 2P 15A Ser. Trip DC Med Del QC Tab 125/250VAC 80VDC
Carling TechnologiesMB2-B-34-615-1-A27-B-C
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC Automotive
SiemensBQ2B015
Miniature Circuit Breaker, BQ Series, 15A, 2 Pole, 120/240V AC, 10kA at 120/240V AC

Descriptions

Descriptions of Siemens BQ2B015QLD provided by its distributors.

Circuit Breaker; Therm/Mag; 2-Pole; 15A; 120/240VAC; Load Side Conn. TC1Q1; DIN
BQ2B015QLD, SIEMENS BREAKER 15A 2P 120/240V 10K BQXD DINRAIL
Siemens BQ2B015QLD, Siemens Low Voltage Molded Case Circuit Breakers General Purpose Mccbs Are Circuit Protection Molded Case Circuit Breakers. 2-Pole Common-Trip Circuit Breaker Type Bqxd. Rated 120/240V (015A) (Air 10 Ka). Special Features Din Rail Mounted,Line And Load Side Lugs Included..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics