Siemens BA120AFCHH

BA120AFCHH, Siemens Breaker 20A 1P 120V 65K HBAF2 Comb Afci
$ 708.653

Price and Stock

Descriptions

Descriptions of Siemens BA120AFCHH provided by its distributors.

BA120AFCHH, SIEMENS BREAKER 20A 1P 120V 65K HBAF2 COMB AFCI
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
AFCI Arc Fault Circuit Breaker 65kA 20 Amp
Siemens BA120AFCHH, Siemens Low Voltage Molded Case Circuit Breakers Panelboard Mounting 240V Afci Circuit Breakers - 1-Pole Afci Combo Bafh 22Kaic 120/240Vac Are Circuit Protection Molded Case Circuit Breakers. Sub Brand N/A Type Bl Special Features N/A Application Electrical Distribution Standard Ul 1699 Voltage Rating 120V Amperage Rating 20A Load Rating N/A Frequency Rating N/A Phase N/A Frame N/A Trip Type N/A Trip Range Thermal Magnetic Interrupt Rating 65 Aic Number Of Poles 1P

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics