Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Statement List (STL) / Programming Language Used = Structured Control Language (SCL) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 1.5 MB / Data Buffer = 256 kB / Communication Interface Type = PROFINET IRT / Communication Interface Type = Ethernet / Display Type = LCD / Real-Time Clock = Yes / Mounting Type = Rail Mount / Expandability = Yes / Battery Backup = No / Program Capacity = 450 KB / Series = SIMATIC S7-1500