Siemens 6ES71484FS000AB0

ENC-240-24 Desktop Battery Charger, 240W Lead-Acid / Li-Ion 24V 8A 90 ... 264V
$ 875.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71484FS000AB0.

Burklin Elektronik

Datasheet1 page2 years ago

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Siemens 6ES71484FS000AB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Siemens 6ES71484FS000AB0 provided by its distributors.

ENC-240-24 Desktop Battery Charger, 240W Lead-Acid / Li-Ion 24V 8A 90 ... 264V
SIMATIC DP ET200 PRO Fail-safe electronic module F-switch PROFIsafe
Siemens ET200PRO,El-Mod, F-Switch PROFIsafe - 6ES71484FS000AB0
Siemens Industry Inc Et200Proel-Mod F-Switch Profisafe
SIMATIC DP, ET 200PRO F-SWICH PROFISAFE, 3PP-SWITCHING , (2L+, F0, F1) , 2, 45 MM, CAT. 4 (EN954)/ SIL3 (IEC61508)
Siemens 6ES7148-4FS00-0AB0 数字I/O模块
RS APAC
CONNECTING CABLE ET-CONNECTION. 0.2M
Module Type = Digital I/O Module / Digital Inputs = 2 / Number of Relay Outputs = 3 / Operating Voltage Max. V = 24 / Input Current mA = 3.5 / Termination Type = M12 / Mounting Type = Rail Mount / Series = ET 200 PRO / Width mm = 45 / Height mm = 130 / Depth mm = 65

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7148-4FS00-0AB0