What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 6EP41363AB002AY0

Ups System, With Ie/pn, 21-29 VDC, 24 VDC, 20 A, 480 W, 6EP4136-3AB00-2AY0
$ 728.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP41363AB002AY0.

Electro Sonic

Datasheet2 pages24 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.44%

CAD Models

Download Siemens 6EP41363AB002AY0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-04-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Siemens 6EP41363AB002AY0 provided by its distributors.

UPS system, with IE/PN, 21-29 VDC, 24 VDC, 20 A, 480 W, 6EP4136-3AB00-2AY0
UPS System, 600kVA, Standby, Out: 24V DC In: 24V DC
Siemens Industry Inc Sitop Dc Ups1600 Module24V 20A Profinet
Siemens SITOP UPS1600/DC/24VDC/20A/IE/PN - 6EP41363AB002AY0
SITOP UPS1600 20A Ethernet/PROFINET
SITOP DC UPS1600 MODULE,24V 20A
SITOP UPS1600 20 A Ethernet/ PROFINET uninterruptible power supply with Ethernet / PROFINET interface / OPC UA server / web server input: 24 V DC output: 24 V DC/20 A
DC-UPS Dimensions W x H x D: 50 x 125 x 125 mm Input voltage: 22...29 V Operating temperature: -25...70 °C Output voltage: 19...28.5 VDC Interfaces: Ethernet / ProfiNet Protection rating: IP20 Efficiency: 98.2 %

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP4136-3AB00-2AY0