What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 6EP41363AB000AY0

480W 1 Output DIN Rail Panel Mount Power Supply SITOP UPS1600; 24V dc; 20A
$ 503.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP41363AB000AY0.

Electro Sonic

Datasheet2 pages24 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.08%

CAD Models

Download Siemens 6EP41363AB000AY0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Siemens 6EP41363AB000AY0 provided by its distributors.

480W 1 Output DIN Rail Panel Mount Power Supply SITOP UPS1600; 24V dc; 20A
SITOP UPS1600 20 A UNINTERRUPTED POWER SUPPLY INPUT: 24 V DC OUTPUT: 24 V DC/20 A
UPS System, 600kVA, Standby, Out: 24V DC In: 24V DC
Siemens Industry Inc Sitop Dc Ups1600 Module24V/20A No Inte
Siemens SITOP UPS1600/DC/24VDC/20A - 6EP41363AB000AY0
SITOP DC UPS1600 MODULE,24V/20A
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 20 / Rated Power W = 480 / Input Connection Type = Screw Terminal / Output Connection Type = Screw Terminal / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = SITOP / Width mm = 50 / Depth mm = 125 / Height mm = 125

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP4136-3AB00-0AY0