Siemens 6EP13373BA00

Switched-mode power supply [Siemens] 6EP1 337-3BA00 Switched-mode power supply 4025515150817
$ 1,053.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP13373BA00.

Electro Sonic

Datasheet2 pages25 years ago

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-9.57%

CAD Models

Download Siemens 6EP13373BA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Introduction Date2015-02-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2017-06-01

Related Parts

PLC EXPANSION MODULE, RTD UNIT, 2 ANALOG INPUT, -50 TO 200 C, LOGO8 SERIES
LOGO! AM2 expansion module, PS/: 12/24 V DC, 2 AI, 0-10 V or 0/4-20 mA for LOGO! 8
DM16 24R Expansion Module, PS/I/O: 24 V DC/24 VDC/Relay, 8 DI/8 DO, 4 MW

Descriptions

Descriptions of Siemens 6EP13373BA00 provided by its distributors.

Switched-mode power supply [Siemens] 6EP1 337-3BA00 Switched-mode power supply 4025515150817
Siemens 6EP1337-3BA00 Power Supply, 24VDC Output, 40 Amps, 110-120,230-240VAC Input, 960 Watts
SITOP PSU100M 40 A STABILIZED POWER SUPPLY INPUT: 120/230 V AC OUTPUT: 24 V DC/40 A
POWER SUPPLY, 1 PH, AC-DC, 24V, 40A, 120-230V IN, DIN RAIL MOUNT, MODULAR
Siemens Industry Inc Sitop Power Supply 100M/24V Dc/40A
Siemens SITOP PSU100M/1AC/24VDC/40A - 6EP13373BA00
PSU, MODULAR, 24V, 40A; Depth, external:125mm; Length / Height, external:125mm; Width, external:240mm; Current, output:40A; Efficiency:88%; Frequency, supply max:60Hz; Frequency, supply min:50Hz; Temp, op. max:60°C; Temp, op. min:0°C; Tolerance:3%; Voltage, output:24V; Voltage, supply max:264V; Voltage, supply min:85V; Weight:3.2kg

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP1 337-3BA00
  • 6EP1337-3BA00
  • 6EP1337-3BA00..
  • 6EP1337-3BA00...