What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 5SY6320-7

Siemens 5SY6320-7 Mini Circuit Breaker, UL 1077, 3-Pole, 20 Amps, 480VAC, C Trip Curve, 6 kA
$ 148.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY6320-7.

IHS

Datasheet20 pages15 years ago

JRH Electronics

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
+9.67%

CAD Models

Download Siemens 5SY6320-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Siemens 5SY6320-7 provided by its distributors.

Siemens 5SY6320-7 Mini Circuit Breaker, UL 1077, 3-Pole, 20 Amps, 480VAC, C Trip Curve, 6 kA
Circuit Breaker, 5SY6 Series, 20A, 3 Pole, 400V AC, 5kA at 400V AC, C Curve
Thermal Circuit Breaker, 3 Pole(s), 20A, 400VAC, 180VDC, Din Rail
MINIATURE CIRCUIT BREAKER, 400V, 6KA, 3 POLE, C, 20A, D=70MM
Siemens CIRCUIT BREAKER 6KA 3POL C20 - 5SY63207
Circuit Breaker Miniature 3Pole 20A 400VAC
Siemens Industry Inc Sup Ptor 5Sy6 3P 480V 20A 5K C-Trip
5SY6 MCB 20A 3 Pole Type C 6kA | Siemens 5SY63207
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS;
Siemens Sentron Supplementary Protector, Miniature, 480 V AC, 20 A, 50 Hz Frequency, 6 kA Interrupt, 5SY6 Frame, Thermal Magnetic Trip, 22.6 to 29 A Trip, 3 Pole, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 54 mm W x 70 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY6 320-7
  • 5SY63207