Siemens 52BAJ

Switch; accy; Contact block; 1NC; gold flashing; used on series 52
$ 25.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 52BAJ.

JRH Electronics

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-53.40%

Descriptions

Descriptions of Siemens 52BAJ provided by its distributors.

Switch; accy; Contact block; 1NC; gold flashing; used on series 52
Contact Block, Black, 1NC, 30 mm
Contact Blocks N.C. SPST Screw
ACCESSORY, CONT.BRD. ASSY.N.C.
Siemens 52BAJ Contact Block Brand: Siemens. Part Number: 52BAJ. Siemens Contact Block, Heavy Duty Touch Safe, 30 mm Size, 1NC Contact Configuration, 10 A AC/5A DC at 600 V AC/DC Contact, 1 Contacts, Momentary Action, Push Button Operator, A600/P600 NEMA Rating, Screw Terminal, Threaded Mounting, Glass Filled Nylon, Black. Additional Description: SIEM-52BAJ CLASS 52, CONTACT BLOCK-NC. Catalog Description: Accessory for CL51, CL52, 30mm Contact Block 1 N.C. Contact Meets IEC Standard 947-5-1-3 for Direct Opening Functionality. N.C. Contacts are Positively Driven Heavy Duty NEMA A600/P600 Screw-Terminals Touchsafe Design UL Listed, CSA Certified..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics