What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3TX7014-7BP02

Relay, 120VAC, 1CO, Gold Plated ; 3TX7014-7BP02 | Siemens 3TX70147BP02
$ 57.87
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3TX7014-7BP02.

Burklin Elektronik

Datasheet1 page2 years ago

Farnell

Supply Chain

Introduction Date2025-11-27
Lifecycle StatusEOL (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3TX7014-7BP02 provided by its distributors.

RELAY,120VAC, 1CO, GOLD PLATED ;3TX7014-7BP02 | Siemens 3TX70147BP02
Siemens RELAY 1CH.CONT. HARD GOLD-PLAT. - 3TX70147BP02
Siemens Industry Inc Relay120Vac 1CoGold Plated
Relais, 1W, hartvergoldet DC60V, verwend
RS APAC
RELAY GENERAL PURPOSE SPDT 60V

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3TX70147BP02