What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3SB3208-2EA11

Switch; selector; knob; 3pos ret L and R; 2 x 1NO 1NC; Blk; plas ring; Scr term.
$ 72.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3208-2EA11.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Switch, selector; keyed; 2pos; 1NO; 22 mm mt; IP66; Blk plas bzl; Screw term.
Rotary Switch, 3 Positions, 4PDT, Latched, 1A, 230VDC, Screw Terminal, Panel Mount
Switch; selector; knob; 3pos Mom.; 2x(1NO); Blk; mtl bzl; 22mm mt; Scr term.

Descriptions

Descriptions of Siemens 3SB3208-2EA11 provided by its distributors.

Switch; selector; knob; 3pos ret L and R; 2 x 1NO 1NC; Blk; plas ring; Scr term.
3SB3208-2EA11 , SIEMENS SEL SWITCH,RET L & R,BLK,3POS,RND-PLSTC
Siemens 3SB3208-2EA11 - 3SB32082EA11
SIEMENS 3SB32082EA11 Non-Illum Selectr Swtch, 30mm, 2 Pos, Lever. More details: Non-Illuminated Selector Switch, 22mm, 3 Position, Momentary / Momentary / Momentary Action, 2NO/2NC Contact Form, Type of Operator Lever, Color Black, No Key Key Removal, Operator Head Material Plastic, Basic Material Plastic, Bezel Material Plastic, Bezel Color Chrome, Contact Rating 10A @ 300VAC, NEMA Contact Rating Designation Not Rated, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 65, Switch Operation @ Position A XOOX, Switch Operation @ Position B OXOX, Switch Operation @ Position C OXXO

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB32082EA11