What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3SB3201-2KA11

Switch, selector; knob; 2pos mtnd; 1NO 1NC; Blk; plas ring; 22mm mt; Screw term.
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 3SB3201-2KA11. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3201-2KA11.

IHS

Datasheet4 pages13 years ago

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2012-07-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-03-22

Related Parts

Switch, selector; keyed; 2pos; 1NO; 22 mm mt; IP66; Blk plas bzl; Screw term.

Descriptions

Descriptions of Siemens 3SB3201-2KA11 provided by its distributors.

Switch, selector; knob; 2pos mtnd; 1NO 1NC; Blk; plas ring; 22mm mt; Screw term.
Rotary Switch, 2 Positions, DPST, Latched, 10A, 24VDC, Screw Terminal, Round Type Actuator, Panel Mount
3SB3201-2KA11 , SIEMENS SEL SWITCH,MTND,BLK,2POS,RND-PLSTC
Siemens 3SB3201-2KA11 - 3SB32012KA11
Rotary switch, complete Operating temperature: -25...+70 °C Switching sequence: 0-1 Colour: Black Contacts: 1 Make Contact + 1 Break Contact Housing Material: Plastic Protection rating: IP66 Series: SIRIUS 3SB3 Shape: Round Size: 22 mm Switching type: Latching Function Termination type: Screw Connection Type: Selector Switch Unlocking by: Rotation Flush-mounted ø: 22 mm Switch positions: 2
SIEMENS 3SB32012KA11 Non-Illum Selectr Swtch, 30mm, 2 Pos, Lever. More details: Non-Illuminated Selector Switch, 22mm, 2 Position, Maintained / Maintained Action, 1NO/1NC Contact Form, Type of Operator Lever, Color Black, No Key Key Removal, Operator Head Material Plastic, Basic Material Plastic, Bezel Material Plastic, Bezel Color Chrome, Contact Rating 10A @ 300VAC, NEMA Contact Rating Designation Not Rated, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 65, Switch Operation @ Position A XO, Switch Operation @ Position B OX, Switch Operation @ Position C No Third Position

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB32012KA11