Siemens 3RV27111FD10

Magnetic Circuit Breaker, 3 Pole(s), 5A, 690VAC, Din Rail
$ 446.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV27111FD10.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Siemens 3RV27111FD10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RV27111FD10 provided by its distributors.

Magnetic Circuit Breaker, 3 Pole(s), 5A, 690VAC, Din Rail
Sirius 5 A 3P Motor Protection Circuit Breaker, 65 kA, 690 V
Circuit breaker size S00 for system protection with approval circuit
THERMAL MAGNETIC CIRCUIT BREAKER;
Siemens CIRCUIT-BREAKER UL489 5A - 3RV27111FD10
CIRCUIT-BREAKER SZ S00, FOR PLANT PROTEC
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens Industry Inc Tmcb Ul489 S00 5A Screw
Siemens 3RV2711-1FD10 (3RV27111FD10), Circuit-Breaker Sz S00, For Plant Protection, With Approbation Circuit-Breaker Ul 489. Csa C22.2 No.5-02. A-Release 5 A, N-Release 65 A, Screw Connection, Standard Sw. Capacity
Siemens 3RV2711-1FD10 电动机保护断路器
RS APAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2711-1FD10