What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3RV1913-1DA00

Siemens Molded-plastic Enclosure For Surface Mounting Degree Of Protection IP55
$ 86.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV1913-1DA00.

Farnell

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+7.69%

Supply Chain

Introduction Date2025-11-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Siemens 3RV1913-1DA00 provided by its distributors.

SIEMENS MOLDED-PLASTIC ENCLOSURE FOR SURFACE MOUNTING DEGREE OF PROTECTION IP55
Plastic enclosure Dimensions H x W x D: 155 x 105 x 89 mm Dimensions W x H x D: 105 x 155 x 89 mm Protection rating: IP55 Type: Housing
MOULDED-PLASTIC ENCL.; Accessory Type:Enclosure; For Use With:Motor Starter Protector; SVHC:No SVHC; Approval Bodies:UL, CSA, VDE; IP Rating:IP20

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV19131DA00