What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3RU21160EC0

Overload relay 0.28.0.40 A Thermal For motor protection Size S00 Class 10
$ 107.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21160EC0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-16.78%

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Siemens 3RU21160EC0 provided by its distributors.

Overload relay 0.28.0.40 A Thermal For motor protection Size S00 Class 10
Siemens 3RU2116-0EC0 (3RU21160EC0), Overload Relay 0.28...0.40 A For Motor Protection Sz S00, Class 10, F. Mountingonto Contactor Main Circuit Spring Terminal Aux. Circuit Spring Terminal Manual-Automatic-Reset
Siemens SIRIUS Thermal Overload Relay, 50/60 Hz Frequency, 1NO-1NC 1 Form A/1 Form B Contact Form, 0.4 A at 690 V AC Contact, 3 Pole, Contactor Mounting, Spring Loaded Terminal, IP20 Enclosure, -40 to 70 deg C, 87 mm H x 45 mm W x 70 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RU2116-0EC0