What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3RT20231AF00

AC Contactor, 3P, 40A 690VAC(Contact), 35A 110VDC(Contact), 6.46W (Coil), AC Input(Coil)
$ 92.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20231AF00.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-11.76%

CAD Models

Download Siemens 3RT20231AF00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Siemens 3RT20231AF00 provided by its distributors.

AC Contactor, 3P, 40A 690VAC(Contact), 35A 110VDC(Contact), 6.46W (Coil), AC Input(Coil)
Siemens 3RT2023-1AF00 (3RT20231AF00), Contactor, Ac-3, 4Kw/400V, 1No+1Nc, Ac110V 50Hz, 3-Pole, Sz S0 Screw Terminal
power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, 110 V AC, 50 Hz
Sirius 3RT2 3 Pole Contactor, 9 A, 4 kW, 110 V ac Coil
Siemens CONTACTOR,AC3:4KW 1NO+1NC AC110V... - 3RT20231AF00
Siemens Industry Inc Contactor S0 9A 110Vac 1No/1Nc Scrw
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Current - DC A = 35 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 110 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 023-1AF00
  • 3RT2023-1AF00