What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3RN1010-1CM00

Temperature Monitoring Relay With No/nc Contacts, 230 V AC, 3RN Series
$ 131.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RN1010-1CM00.

RS (Formerly Allied Electronics)

Datasheet5 pages11 years ago

TME

Supply Chain

Introduction Date2019-09-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3RN1010-1CM00 provided by its distributors.

TEMPERATURE MONITORING RELAY WITH NO/NC CONTACTS, 230 V AC, 3RN SERIES
Siemens RNV_NA 3RN1010-1CM00 - 3RN10101CM00
Motor Accessories
Customer Item
Thermistor motor protection relay Dimensions W x H x D: 22.5 x 92 x 91 mm Operating temperature: -25...+60 °C Operating value of PTC thermistor: 3.4...3.8 kOhm Operating voltage: 230 VAC Rated output: AC-15: 3 A @ 240 VAC, DC-13: 2 A @ 24 VDC Reset value of PTC thermistor: 1.5...1.65 kOhm Assembly type: DIN-Rail Output contact: 1 Break Contact (NC) Protection rating: IP20 Cold resistance max.: 1.5 kOhm Operating voltage: 196...253 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RN1 010-1CM00
  • 3RN10101CM00