Siemens 3NA6260

Electric Fuse, 400A, 500VAC, 440VDC, 120000A (IR), Inline/holder, NH2
$ 141.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3NA6260.

Burklin Elektronik

Datasheet4 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Siemens 3NA6260 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3NA6260 provided by its distributors.

Electric Fuse, 400A, 500VAC, 440VDC, 120000A (IR), Inline/holder, NH2
FUSE LINK, LV HRC, 400A, 500V, SIZE 2 | Siemens 3NA6260
Siemens Industry Inc Fuse LinkLv Hrc400A500VSize 2
LV HRC fuse link, NH2, In: 400 A, gG, Un
RS APAC
HRC FUSE, 400A, 500VAC, 440VDC, BLADE;

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics