Siemens 3NA3803

Lv Hrc Fuse Element, NH000, in: 10 A, Gg, Un AC: 500 V, Un DC: 250 V, Front Indicator
$ 31.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3NA3803.

JRH Electronics

Datasheet2 pages12 years ago

Burklin Elektronik

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+199%

CAD Models

Download Siemens 3NA3803 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3NA3803 provided by its distributors.

LV HRC FUSE ELEMENT, NH000, IN: 10 A, GG, UN AC: 500 V, UN DC: 250 V, FRONT INDICATOR
Electric Fuse, 10A, 500VAC, 250VDC, 120000A (IR), Inline/holder, NH000
Fuse link Operation class: gG Size: NH000 Rated voltage: 500 VAC
Siemens LV HRC fuse NH000 10A gG 500Vac/... - 3NA3803
Siemens Industry Inc Fuse LinkLv Hrc10A500Vac250Vdc
10A 000 NH Centred Tag Fuse; gG; 500 V ac
Fuse Class GL-GG 10A 500V Holder Flat
10A base mount 49mm(Length)*45.2mm(height)

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3NA3 803