What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3LD3254-0TL53

Load disconnector 3LD3 Iu 32 A Main switch 3-pole + N Rated operating
$ 258.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD3254-0TL53.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Inventory History

3 month trend:
+8.33%

Supply Chain

Introduction Date2025-11-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3LD3254-0TL53 provided by its distributors.

Load disconnector 3LD3 Iu 32 A Main switch 3-pole + N Rated operating
Main switch 3-pole + N Rated ; 3LD3254-0TL53 | Siemens 3LD32540TL53
Main switch, Rotary actuator, 4 pole, 32 A, 690 V, (W x H x D) 49 x 60 x 114 mm, fixed mounting, 3LD3254-0TL53
Siemens Switch disconnector 3LD3, main s... - 3LD32540TL53
Siemens Industry Inc Main Switch 3-Pole N Rated
Poles = 4 / Switching Current = 32 A / Switching Voltage VAC = 690 / Switching Power = 9.5 kW @ 400 VAC / Switching Power = 9.5 kW @ 690 VAC / Switching Power = 11.5 kW @ 400 VAC / Switching Power = 11.5 kW @ 690 VAC / Fuse Current A = 40 / Mounting Type = Panel Mount / Termination Type = Box Clamp Terminal / Handle Colour = Red / Case Colour = Yellow / Protection Rating = IP65 / Series = SENTRON / Width mm = 49 / Height mm = 60 / Depth mm = 114

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD32540TL53